SMB10J30CAHR5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.10769
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.16221
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.16090
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.15709
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.15077
Datasheet

Similar


Bourns Inc.
In Stock: 767
Unit Price: £0.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 78,808
Unit Price: £0.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3
Unit Price: £0.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,735
Unit Price: £0.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.11880
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,642
Unit Price: £0.34000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.34234
Datasheet
48.4V Clamp 20.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J30CAHR5G

DigiKey Part Number
SMB10J30CAHR5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J30CAHR5G
Description
TVS DIODE 30VWM 48.4VC DO214AA
Customer Reference
Detailed Description
48.4V Clamp 20.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.7A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV06B300JB-HFComchip Technology0641-1996-1-ND£0.67000Similar
SMB10J30CA-TPMCC (Micro Commercial Components)0353-SMB10J30CA-TP-ND£0.10769Similar
SMB8J30CA-E3/52Vishay General Semiconductor - Diodes Division0SMB8J30CA-E3/52-ND£0.16221Similar
SMB8J30CA-E3/5BVishay General Semiconductor - Diodes Division0SMB8J30CA-E3/5B-ND£0.16090Similar
SMB8J30CA-M3/52Vishay General Semiconductor - Diodes Division0SMB8J30CA-M3/52-ND£0.15709Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types