SMB10J30CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.10769
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.16221
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.16090
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.15709
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.15077
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 767
Unit Price: £0.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.90000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 78,808
Unit Price: £0.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3
Unit Price: £0.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,735
Unit Price: £0.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.11880
Datasheet
48.4V Clamp 20.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J30CAH

DigiKey Part Number
1801-SMB10J30CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J30CAH
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48.4V Clamp 20.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
20.7A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.17415£1,044.90
Unit Price without VAT:£0.17415
Unit Price with VAT:£0.20898