SMB10J20CA R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


YAGEO
In Stock: 2,273
Unit Price: £0.12000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.07978
Datasheet
32.4V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J20CA R5G

DigiKey Part Number
SMB10J20CAR5GTR-ND - Tape & Reel (TR)
SMB10J20CAR5GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMB10J20CA R5G
Description
TVS DIODE 20VWM 32.4VC DO214AA
Customer Reference
Detailed Description
32.4V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
30.9A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types