
SMAJ9.0AH | |
|---|---|
DigiKey Part Number | 1801-SMAJ9.0AHTR-ND - Tape & Reel (TR) 1801-SMAJ9.0AHCT-ND - Cut Tape (CT) 1801-SMAJ9.0AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ9.0AH |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.05582 | £418.65 |
| 15,000 | £0.05100 | £765.00 |
| 22,500 | £0.04854 | £1,092.15 |
| 37,500 | £0.04577 | £1,716.38 |
| 52,500 | £0.04413 | £2,316.83 |
| 75,000 | £0.04254 | £3,190.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19600 | £1.96 |
| 100 | £0.12350 | £12.35 |
| 500 | £0.09190 | £45.95 |
| 1,000 | £0.08170 | £81.70 |
| 2,000 | £0.07311 | £146.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18200 | £1.82 |
| 100 | £0.11430 | £11.43 |
| 500 | £0.08510 | £42.55 |
| 1,000 | £0.07566 | £75.66 |
| 2,000 | £0.06769 | £135.38 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

