
SMAJ64CAH | |
|---|---|
DigiKey Part Number | 1801-SMAJ64CAHTR-ND - Tape & Reel (TR) 1801-SMAJ64CAHCT-ND - Cut Tape (CT) 1801-SMAJ64CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ64CAH |
Description | TVS DIODE 64VWM 103VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.05696 | £427.20 |
| Unit Price without VAT: | £0.05696 |
|---|---|
| Unit Price with VAT: | £0.06835 |

