
SMAJ28 | |
|---|---|
DigiKey Part Number | 1801-SMAJ28TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ28 |
Description | TVS DIODE 28VWM 50VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.05624 | £421.80 |
| 15,000 | £0.05138 | £770.70 |
| 22,500 | £0.04890 | £1,100.25 |
| 37,500 | £0.04612 | £1,729.50 |
| 52,500 | £0.04447 | £2,334.68 |
| 75,000 | £0.04287 | £3,215.25 |
| Unit Price without VAT: | £0.05624 |
|---|---|
| Unit Price with VAT: | £0.06749 |

