42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Automotive Application - BMS | Taiwan Semiconductor

SMAJ26CAH

DigiKey Part Number
1801-SMAJ26CAHTR-ND - Tape & Reel (TR)
1801-SMAJ26CAHCT-ND - Cut Tape (CT)
1801-SMAJ26CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ26CAH
Description
TVS DIODE 26VWM 42.1VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,492
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.24800£2.48
100£0.15760£15.76
500£0.11830£59.15
1,000£0.10559£105.59
2,000£0.09489£189.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500£0.07895£592.12
15,000£0.07246£1,086.90
22,500£0.06916£1,556.10
37,500£0.06544£2,454.00
52,500£0.06325£3,320.62
75,000£0.06111£4,583.25
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000