


SMAJ24HR3G | |
|---|---|
DigiKey Part Number | SMAJ24HR3GTR-ND - Tape & Reel (TR) SMAJ24HR3GCT-ND - Cut Tape (CT) SMAJ24HR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24HR3G |
Description | TVS DIODE 24VWM 43VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29300 | £2.93 |
| 100 | £0.18730 | £18.73 |
| 500 | £0.14140 | £70.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.10729 | £193.12 |
| 3,600 | £0.09731 | £350.32 |
| 5,400 | £0.09222 | £497.99 |
| 9,000 | £0.08832 | £794.88 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

