


SMA6F30AH | |
|---|---|
DigiKey Part Number | 1801-SMA6F30AHTR-ND - Tape & Reel (TR) 1801-SMA6F30AHCT-ND - Cut Tape (CT) 1801-SMA6F30AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F30AH |
Description | TVS DIODE 30VWM 48.7VC THIN SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.7V Clamp 12.3A Ipp Tvs Diode Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMA6F30AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.5V | |
Voltage - Clamping (Max) @ Ipp | 48.7V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.08444 | £1,182.16 |
| 28,000 | £0.07781 | £2,178.68 |
| 42,000 | £0.07625 | £3,202.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.27800 | £2.78 |
| 100 | £0.17780 | £17.78 |
| 500 | £0.13434 | £67.17 |
| 1,000 | £0.12032 | £120.32 |
| 2,000 | £0.10852 | £217.04 |
| 5,000 | £0.09572 | £478.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30000 | £3.00 |
| 100 | £0.19200 | £19.20 |
| 500 | £0.14508 | £72.54 |
| 1,000 | £0.12995 | £129.95 |
| 2,000 | £0.11720 | £234.40 |
| 5,000 | £0.10338 | £516.90 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

