


SMA4F22AH MWG | |
|---|---|
DigiKey Part Number | 1801-SMA4F22AHMWGTR-ND - Tape & Reel (TR) 1801-SMA4F22AHMWGCT-ND - Cut Tape (CT) 1801-SMA4F22AHMWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F22AH MWG |
Description | TVS DIODE 22VWM 35.7VC THIN SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35.7V Clamp 11.2A Ipp Tvs Diode Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMA4F22AH MWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.6V | |
Voltage - Clamping (Max) @ Ipp | 35.7V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.34900 | £3.49 |
| 100 | £0.25560 | £25.56 |
| 500 | £0.20042 | £100.21 |
| 1,000 | £0.15857 | £158.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.13840 | £484.40 |
| 7,000 | £0.12719 | £890.33 |
| 10,500 | £0.12148 | £1,275.54 |
| 17,500 | £0.11946 | £2,090.55 |
| 24,500 | £0.11127 | £2,726.11 |
| 35,000 | £0.10948 | £3,831.80 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

