


SMA4F15AH | |
|---|---|
DigiKey Part Number | 1801-SMA4F15AHTR-ND - Tape & Reel (TR) 1801-SMA4F15AHCT-ND - Cut Tape (CT) 1801-SMA4F15AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F15AH |
Description | TVS DIODE 15VWM 24.4VC THIN SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 20.5A Ipp Tvs Diode Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMA4F15AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.8V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.24200 | £2.42 |
| 100 | £0.15320 | £15.32 |
| 500 | £0.11486 | £57.43 |
| 1,000 | £0.10248 | £102.48 |
| 2,000 | £0.09205 | £184.10 |
| 5,000 | £0.08074 | £403.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.06552 | £917.28 |
| 28,000 | £0.06002 | £1,680.56 |
| 42,000 | £0.05882 | £2,470.44 |
| 70,000 | £0.05509 | £3,856.30 |
| 98,000 | £0.05483 | £5,373.34 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

