Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SK83CHR7G | |
|---|---|
DigiKey Part Number | SK83CHR7G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK83CHR7G |
Description | DIODE SCHOTTKY 30V 8A DO214AB |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |








