SK82C R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.76286
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.34403
Datasheet

Similar


Diodes Incorporated
In Stock: 4,291
Unit Price: £0.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,146
Unit Price: £0.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 35,345
Unit Price: £0.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.13054
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.18431
Datasheet

Similar


Diodes Incorporated
In Stock: 14,897
Unit Price: £0.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,682
Unit Price: £0.59000
Datasheet

Similar


Comchip Technology
In Stock: 1,133
Unit Price: £0.58000
Datasheet

Similar


Comchip Technology
In Stock: 1,307
Unit Price: £0.76000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,413
Unit Price: £0.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,329
Unit Price: £0.52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.27526
Datasheet
Diode 20 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK82C R7G

DigiKey Part Number
SK82CR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK82C R7G
Description
DIODE SCHOTTKY 20V 8A DO214AB
Customer Reference
Detailed Description
Diode 20 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types