
SK54CINACTIVE | |
|---|---|
DigiKey Part Number | 1801-SK54CCT-ND - Cut Tape (CT) 1801-SK54CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54CINACTIVE |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.35300 | £3.53 |
| 100 | £0.22690 | £22.69 |
| 500 | £0.17248 | £86.24 |
| 1,000 | £0.15494 | £154.94 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |



