SK515BH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 383
Unit Price: £0.44000
Datasheet

Similar


Comchip Technology
In Stock: 15
Unit Price: £0.54000
Datasheet

Similar


Comchip Technology
In Stock: 2,474
Unit Price: £0.63000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.19091
Datasheet

Similar


Diodes Incorporated
In Stock: 21,906
Unit Price: £0.93000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.06785

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.07898
Datasheet

Similar


STMicroelectronics
In Stock: 11,619
Unit Price: £0.53000
Datasheet

Similar


STMicroelectronics
In Stock: 7,070
Unit Price: £0.63000
Datasheet
Diode 150 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK515BH

DigiKey Part Number
1801-SK515BHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK515BH
Description
DIODE SCHOTTKY 150V 5A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 150 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK515BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.11709£702.54
Unit Price without VAT:£0.11709
Unit Price with VAT:£0.14051