
SK510C | |
|---|---|
DigiKey Part Number | 1801-SK510CTR-ND - Tape & Reel (TR) 1801-SK510CCT-ND - Cut Tape (CT) 1801-SK510CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK510C |
Description | DIODE SCHOTTKY 100V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK510C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.35400 | £3.54 |
| 100 | £0.22760 | £22.76 |
| 500 | £0.17308 | £86.54 |
| 1,000 | £0.15548 | £155.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13263 | £397.89 |
| 6,000 | £0.12139 | £728.34 |
| 9,000 | £0.11566 | £1,040.94 |
| 15,000 | £0.10923 | £1,638.45 |
| 21,000 | £0.10541 | £2,213.61 |
| 30,000 | £0.10171 | £3,051.30 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

