Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SK25AHR3G | |
|---|---|
DigiKey Part Number | SK25AHR3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK25AHR3G |
Description | DIODE SCHOTTKY 50V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B250AQ-13-F | Diodes Incorporated | 5,000 | 31-B250AQ-13-FCT-ND | £0.48000 | Direct |
| B150-13-F | Diodes Incorporated | 17,481 | B150-FDICT-ND | £0.36000 | Similar |
| B150-E3/5AT | Vishay General Semiconductor - Diodes Division | 0 | B150-E3/5AT-ND | £0.04307 | Similar |
| B150-E3/61T | Vishay General Semiconductor - Diodes Division | 9,166 | B150-E3/61TGICT-ND | £0.33000 | Similar |
| B150B-13-F | Diodes Incorporated | 644 | B150B-FDICT-ND | £0.37000 | Similar |






