
SFS1004G | |
|---|---|
DigiKey Part Number | 1801-SFS1004GTR-ND - Tape & Reel (TR) 1801-SFS1004GCT-ND - Cut Tape (CT) 1801-SFS1004GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFS1004G |
Description | DIODE ARRAY GP 200V 10A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.76500 | £7.65 |
| 100 | £0.51110 | £51.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.37764 | £302.11 |
| 1,600 | £0.34644 | £554.30 |
| 2,400 | £0.33055 | £793.32 |
| 4,000 | £0.31268 | £1,250.72 |
| 5,600 | £0.30210 | £1,691.76 |
| 8,000 | £0.29243 | £2,339.44 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

