
SFF1008GAH | |
|---|---|
DigiKey Part Number | 1801-SFF1008GAH-ND |
Manufacturer | |
Manufacturer Product Number | SFF1008GAH |
Description | DIODE ARRAY GP 600V 5A ITO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 600 V 5A (DC) Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 5A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 50 | £0.56280 | £28.14 |
| 100 | £0.50120 | £50.12 |
| 500 | £0.39292 | £196.46 |
| 1,000 | £0.35807 | £358.07 |
| 2,000 | £0.32874 | £657.48 |
| 5,000 | £0.29700 | £1,485.00 |
| 10,000 | £0.27740 | £2,774.00 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

