
SFF1004GH | |
|---|---|
DigiKey Part Number | 1801-SFF1004GH-ND |
Manufacturer | |
Manufacturer Product Number | SFF1004GH |
Description | DIODE ARRAY GP 200V 5A ITO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A (DC) Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 50 | £0.52100 | £26.05 |
| 100 | £0.46340 | £46.34 |
| 500 | £0.36212 | £181.06 |
| 1,000 | £0.32951 | £329.51 |
| 2,000 | £0.30208 | £604.16 |
| 5,000 | £0.27240 | £1,362.00 |
| 10,000 | £0.25406 | £2,540.60 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

