
SD103CW RHG | |
|---|---|
DigiKey Part Number | 1801-SD103CWRHGTR-ND - Tape & Reel (TR) 1801-SD103CWRHGCT-ND - Cut Tape (CT) 1801-SD103CWRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103CW RHG |
Description | DIODE SCHOTTKY 20V 350MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD103CW RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12200 | £1.22 |
| 100 | £0.07570 | £7.57 |
| 500 | £0.05554 | £27.77 |
| 1,000 | £0.04899 | £48.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04066 | £121.98 |
| 6,000 | £0.03646 | £218.76 |
| 9,000 | £0.03431 | £308.79 |
| 15,000 | £0.03190 | £478.50 |
| 21,000 | £0.03047 | £639.87 |
| 30,000 | £0.02908 | £872.40 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

