139V Clamp 3.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA78H

DigiKey Part Number
1801-SA78HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA78H
Description
TVS DIODE 78VWM 139VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
139V Clamp 3.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
139V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.08706£304.71
7,000£0.07936£555.52
10,500£0.07543£792.01
17,500£0.07102£1,242.85
24,500£0.06841£1,676.05
35,000£0.06587£2,305.45
87,500£0.06224£5,446.00
Manufacturers Standard Package
Unit Price without VAT:£0.08706
Unit Price with VAT:£0.10447