113V Clamp 4.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA70A

DigiKey Part Number
1801-SA70ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA70A
Description
TVS DIODE 70VWM 113VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
113V Clamp 4.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA70A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.08787£307.55
7,000£0.08010£560.70
10,500£0.07613£799.37
17,500£0.07168£1,254.40
24,500£0.06904£1,691.48
35,000£0.06648£2,326.80
87,500£0.06282£5,496.75
Manufacturers Standard Package
Unit Price without VAT:£0.08787
Unit Price with VAT:£0.10544