
SA7.0C | |
|---|---|
DigiKey Part Number | 1801-SA7.0CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA7.0C |
Description | TVS DIODE 7VWM 13.3VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.3V Clamp 39A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 13.3V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.10159 | £355.56 |
| 7,000 | £0.09285 | £649.95 |
| 10,500 | £0.08840 | £928.20 |
| 17,500 | £0.08340 | £1,459.50 |
| 24,500 | £0.08044 | £1,970.78 |
| 35,000 | £0.07756 | £2,714.60 |
| 87,500 | £0.07521 | £6,580.88 |
| Unit Price without VAT: | £0.10159 |
|---|---|
| Unit Price with VAT: | £0.12191 |

