10.3V Clamp 50A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6.0CA

DigiKey Part Number
1801-SA6.0CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA6.0CA
Description
TVS DIODE 6VWM 10.3VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10.3V Clamp 50A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
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
3,500£0.10159£355.56
7,000£0.09285£649.95
10,500£0.08840£928.20
17,500£0.08340£1,459.50
24,500£0.08044£1,970.78
35,000£0.07756£2,714.60
87,500£0.07521£6,580.88
Manufacturers Standard Package
Unit Price without VAT:£0.10159
Unit Price with VAT:£0.12191