
SA45C | |
|---|---|
DigiKey Part Number | 1801-SA45CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA45C |
Description | TVS DIODE 45VWM 80.3VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80.3V Clamp 6.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 80.3V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.10253 | £358.85 |
| 7,000 | £0.09372 | £656.04 |
| 10,500 | £0.08923 | £936.92 |
| 17,500 | £0.08418 | £1,473.15 |
| 24,500 | £0.08119 | £1,989.15 |
| 35,000 | £0.07828 | £2,739.80 |
| 87,500 | £0.07591 | £6,642.13 |
| Unit Price without VAT: | £0.10253 |
|---|---|
| Unit Price with VAT: | £0.12304 |

