
SA40CAHB0G | |
|---|---|
DigiKey Part Number | SA40CAHB0G-ND |
Manufacturer | |
Manufacturer Product Number | SA40CAHB0G |
Description | TVS DIODE 40VWM 64.5VC DO204AC |
Customer Reference | |
Detailed Description | 64.5V Clamp 8.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 8.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |

