
SA33A | |
|---|---|
DigiKey Part Number | 1801-SA33ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA33A |
Description | TVS DIODE 33VWM 71.4VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 71.4V Clamp 9.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA33A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 71.4V | |
Current - Peak Pulse (10/1000µs) | 9.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.08787 | £307.55 |
| 7,000 | £0.08010 | £560.70 |
| 10,500 | £0.07613 | £799.37 |
| 17,500 | £0.07168 | £1,254.40 |
| 24,500 | £0.06904 | £1,691.48 |
| 35,000 | £0.06648 | £2,326.80 |
| 87,500 | £0.06282 | £5,496.75 |
| Unit Price without VAT: | £0.08787 |
|---|---|
| Unit Price with VAT: | £0.10544 |

