
S5JH | |
|---|---|
DigiKey Part Number | 1801-S5JHTR-ND - Tape & Reel (TR) 1801-S5JHCT-ND - Cut Tape (CT) 1801-S5JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5JH |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.38400 | £3.84 |
| 100 | £0.24750 | £24.75 |
| 500 | £0.18874 | £94.37 |
| 1,000 | £0.16980 | £169.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14573 | £437.19 |
| 6,000 | £0.13359 | £801.54 |
| 9,000 | £0.12741 | £1,146.69 |
| 15,000 | £0.12047 | £1,807.05 |
| 21,000 | £0.11636 | £2,443.56 |
| 30,000 | £0.11236 | £3,370.80 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

