
S5JC-K | |
|---|---|
DigiKey Part Number | 1801-S5JC-KTR-ND - Tape & Reel (TR) 1801-S5JC-KCT-ND - Cut Tape (CT) 1801-S5JC-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5JC-K |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 34pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25200 | £2.52 |
| 100 | £0.16010 | £16.01 |
| 500 | £0.12022 | £60.11 |
| 1,000 | £0.10734 | £107.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09096 | £272.88 |
| 6,000 | £0.08269 | £496.14 |
| 9,000 | £0.07848 | £706.32 |
| 15,000 | £0.07375 | £1,106.25 |
| 21,000 | £0.07094 | £1,489.74 |
| 30,000 | £0.06822 | £2,046.60 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

