
S4JH | |
|---|---|
DigiKey Part Number | 1801-S4JHTR-ND - Tape & Reel (TR) 1801-S4JHCT-ND - Cut Tape (CT) 1801-S4JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4JH |
Description | DIODE STANDARD 600V 4A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33300 | £3.33 |
| 100 | £0.21400 | £21.40 |
| 500 | £0.16238 | £81.19 |
| 1,000 | £0.14571 | £145.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12452 | £373.56 |
| 6,000 | £0.11384 | £683.04 |
| 9,000 | £0.10839 | £975.51 |
| 15,000 | £0.10228 | £1,534.20 |
| 21,000 | £0.09865 | £2,071.65 |
| 30,000 | £0.09513 | £2,853.90 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

