


S3JFSH | |
|---|---|
DigiKey Part Number | 1801-S3JFSHTR-ND - Tape & Reel (TR) 1801-S3JFSHCT-ND - Cut Tape (CT) 1801-S3JFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3JFSH |
Description | DIODE STANDARD 600V 3A SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19800 | £1.98 |
| 100 | £0.12450 | £12.45 |
| 500 | £0.09270 | £46.35 |
| 1,000 | £0.08242 | £82.42 |
| 2,000 | £0.07376 | £147.52 |
| 5,000 | £0.06437 | £321.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.05608 | £785.12 |
| 28,000 | £0.05158 | £1,444.24 |
| 42,000 | £0.04929 | £2,070.18 |
| 70,000 | £0.04671 | £3,269.70 |
| 98,000 | £0.04519 | £4,428.62 |
| 140,000 | £0.04371 | £6,119.40 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

