


S3JFS | |
|---|---|
DigiKey Part Number | 1801-S3JFSTR-ND - Tape & Reel (TR) 1801-S3JFSCT-ND - Cut Tape (CT) 1801-S3JFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3JFS |
Description | DIODE STANDARD 600V 3A SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.13800 | £1.38 |
| 100 | £0.11090 | £11.09 |
| 500 | £0.08244 | £41.22 |
| 1,000 | £0.06874 | £68.74 |
| 2,000 | £0.06447 | £128.94 |
| 5,000 | £0.05710 | £285.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.04834 | £676.76 |
| 28,000 | £0.04487 | £1,256.36 |
| 42,000 | £0.04360 | £1,831.20 |
| 70,000 | £0.04332 | £3,032.40 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

