
S3GB | |
|---|---|
DigiKey Part Number | 1801-S3GBTR-ND - Tape & Reel (TR) 1801-S3GBCT-ND - Cut Tape (CT) 1801-S3GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3GB |
Description | DIODE STANDARD 400V 3A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S3GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23800 | £2.38 |
| 100 | £0.15090 | £15.09 |
| 500 | £0.11306 | £56.53 |
| 1,000 | £0.10084 | £100.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08530 | £255.90 |
| 6,000 | £0.07747 | £464.82 |
| 9,000 | £0.07347 | £661.23 |
| 15,000 | £0.06898 | £1,034.70 |
| 21,000 | £0.06632 | £1,392.72 |
| 30,000 | £0.06373 | £1,911.90 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

