
S3DBH | |
|---|---|
DigiKey Part Number | 1801-S3DBHTR-ND - Tape & Reel (TR) 1801-S3DBHCT-ND - Cut Tape (CT) 1801-S3DBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3DBH |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | S3DBH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22700 | £2.27 |
| 100 | £0.14440 | £14.44 |
| 500 | £0.10832 | £54.16 |
| 1,000 | £0.09666 | £96.66 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3,000 | £0.08182 | £245.46 |
| 6,000 | £0.07434 | £446.04 |
| 9,000 | £0.07052 | £634.68 |
| 15,000 | £0.06623 | £993.45 |
| 21,000 | £0.06369 | £1,337.49 |
| 30,000 | £0.06123 | £1,836.90 |
| 75,000 | £0.05600 | £4,200.00 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

