
S3DB | |
|---|---|
DigiKey Part Number | 1801-S3DBTR-ND - Tape & Reel (TR) 1801-S3DBCT-ND - Cut Tape (CT) 1801-S3DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3DB |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.22200 | £2.22 |
| 100 | £0.14100 | £14.10 |
| 500 | £0.10566 | £52.83 |
| 1,000 | £0.09424 | £94.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07972 | £239.16 |
| 6,000 | £0.07030 | £421.80 |
| 9,000 | £0.06522 | £586.98 |
| 15,000 | £0.06446 | £966.90 |
| 21,000 | £0.06198 | £1,301.58 |
| 30,000 | £0.05969 | £1,790.70 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

