
S2YH | |
|---|---|
DigiKey Part Number | 1801-S2YHTR-ND - Tape & Reel (TR) 1801-S2YHCT-ND - Cut Tape (CT) 1801-S2YHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2YH |
Description | DIODE STANDARD 1600V 2A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2YH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | 8.6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.24000 | £2.40 |
| 100 | £0.15200 | £15.20 |
| 500 | £0.11396 | £56.98 |
| 1,000 | £0.10167 | £101.67 |
| 2,000 | £0.09130 | £182.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08601 | £258.03 |
| 6,000 | £0.07812 | £468.72 |
| 9,000 | £0.07410 | £666.90 |
| 15,000 | £0.06958 | £1,043.70 |
| 21,000 | £0.06690 | £1,404.90 |
| 30,000 | £0.06430 | £1,929.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

