
S2MH | |
|---|---|
DigiKey Part Number | 1801-S2MHTR-ND - Tape & Reel (TR) 1801-S2MHCT-ND - Cut Tape (CT) 1801-S2MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2MH |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17700 | £1.77 |
| 100 | £0.11130 | £11.13 |
| 500 | £0.08274 | £41.37 |
| 1,000 | £0.07353 | £73.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06178 | £185.34 |
| 6,000 | £0.05586 | £335.16 |
| 9,000 | £0.05283 | £475.47 |
| 15,000 | £0.04944 | £741.60 |
| 21,000 | £0.04742 | £995.82 |
| 30,000 | £0.04547 | £1,364.10 |
| 75,000 | £0.04117 | £3,087.75 |
| 150,000 | £0.03945 | £5,917.50 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

