
S2MAH | |
|---|---|
DigiKey Part Number | 1801-S2MAHTR-ND - Tape & Reel (TR) 1801-S2MAHCT-ND - Cut Tape (CT) 1801-S2MAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2MAH |
Description | DIODE STD 1000V 1.5A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S2MAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16400 | £1.64 |
| 100 | £0.10250 | £10.25 |
| 500 | £0.07580 | £37.90 |
| 1,000 | £0.06718 | £67.18 |
| 2,000 | £0.05991 | £119.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.04907 | £368.03 |
| 15,000 | £0.04465 | £669.75 |
| 22,500 | £0.04240 | £954.00 |
| 37,500 | £0.03987 | £1,495.12 |
| 52,500 | £0.03838 | £2,014.95 |
| 75,000 | £0.03692 | £2,769.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

