
S2JAF-T | |
|---|---|
DigiKey Part Number | 1801-S2JAF-TTR-ND - Tape & Reel (TR) 1801-S2JAF-TCT-ND - Cut Tape (CT) 1801-S2JAF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2JAF-T |
Description | DIODE STANDARD 200V 2A SMAF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13000 | £1.30 |
| 100 | £0.08140 | £8.14 |
| 500 | £0.05988 | £29.94 |
| 1,000 | £0.05289 | £52.89 |
| 2,000 | £0.04699 | £93.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.03819 | £286.43 |
| 15,000 | £0.03461 | £519.15 |
| 22,500 | £0.03278 | £737.55 |
| 37,500 | £0.03073 | £1,152.38 |
| 52,500 | £0.02951 | £1,549.28 |
| 75,000 | £0.02833 | £2,124.75 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

