


S2GFS | |
|---|---|
DigiKey Part Number | 1801-S2GFSTR-ND - Tape & Reel (TR) 1801-S2GFSCT-ND - Cut Tape (CT) 1801-S2GFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2GFS |
Description | DIODE STANDARD 400V 2A SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | S2GFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17200 | £1.72 |
| 100 | £0.10810 | £10.81 |
| 500 | £0.08034 | £40.17 |
| 1,000 | £0.07136 | £71.36 |
| 2,000 | £0.06378 | £127.56 |
| 5,000 | £0.05556 | £277.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.04010 | £561.40 |
| 28,000 | £0.03732 | £1,044.96 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

