
S2D | |
|---|---|
DigiKey Part Number | 1801-S2DTR-ND - Tape & Reel (TR) 1801-S2DCT-ND - Cut Tape (CT) 1801-S2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17200 | £1.72 |
| 100 | £0.10830 | £10.83 |
| 500 | £0.08050 | £40.25 |
| 1,000 | £0.07149 | £71.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06003 | £180.09 |
| 6,000 | £0.05424 | £325.44 |
| 9,000 | £0.05129 | £461.61 |
| 15,000 | £0.04797 | £719.55 |
| 21,000 | £0.04601 | £966.21 |
| 30,000 | £0.04410 | £1,323.00 |
| 75,000 | £0.03991 | £2,993.25 |
| 150,000 | £0.03805 | £5,707.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |


