S1JHR3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.04318
Datasheet

Similar


Comchip Technology
In Stock: 10,167
Unit Price: £0.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 78,441
Unit Price: £0.13000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.02934
Datasheet

Similar


Diodes Incorporated
In Stock: 11,996
Unit Price: £0.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 184,778
Unit Price: £0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 107,140
Unit Price: £0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 51,502
Unit Price: £0.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14,707
Unit Price: £0.19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.39000
Datasheet
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1JHR3G

DigiKey Part Number
S1JHR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1JHR3G
Description
DIODE STANDARD 600V 1A DO214AC
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types