S1JB R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.31000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.10398
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.11119
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11,813
Unit Price: £0.19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21,762
Unit Price: £0.19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 49,343
Unit Price: £0.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 38,376
Unit Price: £0.27000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.27000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11,012
Unit Price: £0.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,260
Unit Price: £0.36000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 158
Unit Price: £0.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,107
Unit Price: £0.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,134
Unit Price: £0.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,390
Unit Price: £0.35000
Datasheet
Diode 600 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1JB R5G

DigiKey Part Number
S1JBR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1JB R5G
Description
DIODE STANDARD 600V 1A DO214AA
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types