


S1GFL | |
|---|---|
DigiKey Part Number | 1801-S1GFLTR-ND - Tape & Reel (TR) 1801-S1GFLCT-ND - Cut Tape (CT) 1801-S1GFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1GFL |
Description | DIODE STANDARD 400V 1A SOD123FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11000 | £1.10 |
| 100 | £0.06820 | £6.82 |
| 500 | £0.04994 | £24.97 |
| 1,000 | £0.04401 | £44.01 |
| 2,000 | £0.03899 | £77.98 |
| 5,000 | £0.03354 | £167.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03017 | £301.70 |
| 20,000 | £0.02733 | £546.60 |
| 30,000 | £0.02588 | £776.40 |
| 50,000 | £0.02425 | £1,212.50 |
| 70,000 | £0.02329 | £1,630.30 |
| 100,000 | £0.02235 | £2,235.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

