


S1DFSH | |
|---|---|
DigiKey Part Number | 1801-S1DFSHTR-ND - Tape & Reel (TR) 1801-S1DFSHCT-ND - Cut Tape (CT) 1801-S1DFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1DFSH |
Description | DIODE STANDARD 200V 1A SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | S1DFSH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13500 | £1.35 |
| 100 | £0.08390 | £8.39 |
| 500 | £0.06188 | £30.94 |
| 1,000 | £0.05475 | £54.75 |
| 2,000 | £0.04872 | £97.44 |
| 5,000 | £0.04218 | £210.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.03641 | £509.74 |
| 28,000 | £0.03291 | £921.48 |
| 42,000 | £0.03168 | £1,330.56 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

