
S1DB | |
|---|---|
DigiKey Part Number | 1801-S1DBTR-ND - Tape & Reel (TR) 1801-S1DBCT-ND - Cut Tape (CT) 1801-S1DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1DB |
Description | DIODE STANDARD 200V 1A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S1DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19300 | £1.93 |
| 100 | £0.12180 | £12.18 |
| 500 | £0.09090 | £45.45 |
| 1,000 | £0.08089 | £80.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06813 | £204.39 |
| 6,000 | £0.06133 | £367.98 |
| 9,000 | £0.05510 | £495.90 |
| 15,000 | £0.05442 | £816.30 |
| 21,000 | £0.05256 | £1,103.76 |
| 30,000 | £0.05043 | £1,512.90 |
| 75,000 | £0.04989 | £3,741.75 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

