
S15GCH | |
|---|---|
DigiKey Part Number | 1801-S15GCHTR-ND - Tape & Reel (TR) 1801-S15GCHCT-ND - Cut Tape (CT) 1801-S15GCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S15GCH |
Description | DIODE STANDARD 400V 15A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 15A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S15GCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 93pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.51600 | £5.16 |
| 100 | £0.33730 | £33.73 |
| 500 | £0.26028 | £130.14 |
| 1,000 | £0.23547 | £235.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20395 | £611.85 |
| 6,000 | £0.18808 | £1,128.48 |
| 9,000 | £0.17999 | £1,619.91 |
| 15,000 | £0.17091 | £2,563.65 |
| 21,000 | £0.16553 | £3,476.13 |
| 30,000 | £0.16030 | £4,809.00 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

