
S10KCH | |
|---|---|
DigiKey Part Number | 1801-S10KCHTR-ND - Tape & Reel (TR) 1801-S10KCHCT-ND - Cut Tape (CT) 1801-S10KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10KCH |
Description | DIODE STANDARD 800V 10A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S10KCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.39800 | £3.98 |
| 100 | £0.25700 | £25.70 |
| 500 | £0.19628 | £98.14 |
| 1,000 | £0.17671 | £176.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15182 | £455.46 |
| 6,000 | £0.13928 | £835.68 |
| 9,000 | £0.13289 | £1,196.01 |
| 15,000 | £0.12572 | £1,885.80 |
| 21,000 | £0.12147 | £2,550.87 |
| 30,000 | £0.11734 | £3,520.20 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

