RYBS30M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3,398
Unit Price: £0.48000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.12038
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.10192
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Surface Mount YBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYBS30M

DigiKey Part Number
1801-RYBS30MTR-ND - Tape & Reel (TR)
1801-RYBS30MCT-ND - Cut Tape (CT)
1801-RYBS30MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RYBS30M
Description
BRIDGE RECT 1PHASE 1KV 3A YBS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount YBS
Datasheet
 Datasheet
EDA/CAD Models
RYBS30M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
YBS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.71000£0.71
10£0.44200£4.42
100£0.28710£28.71
500£0.22022£110.11
1,000£0.19864£198.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.15854£475.62
6,000£0.15520£931.20
Manufacturers Standard Package
Unit Price without VAT:£0.71000
Unit Price with VAT:£0.85200